2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. Digital Signal Controllers - DSC
                                                                                                Skriv ut side

                                                                                                DSPIC30F2010-20I/SP

                                                                                                Digital Signal Controller, dsPIC30F Series, 40 MHz, 12 KB, 20 I/O's, I2C, SPI, UART, 5.5 V

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP DSPIC30F2010-20I/SP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDSPIC30F2010-20I/SP
                                                                                                Varenummer1466066
                                                                                                ProduktsortimentdsPIC30F Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                381 På Lager
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
                                                                                                1+kr 54,660
                                                                                                25+kr 53,600
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 54,66 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDSPIC30F2010-20I/SP
                                                                                                Varenummer1466066
                                                                                                ProduktsortimentdsPIC30F Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangedsPIC30F Series
                                                                                                Core Frequency40MHz
                                                                                                Flash Memory Size12KB
                                                                                                No. of I/O's20I/O's
                                                                                                Embedded Interface TypeI2C, SPI, UART
                                                                                                Core Supply Voltage5.5V
                                                                                                DSC Case StyleDIP
                                                                                                No. of Pins28Pins
                                                                                                Supply Voltage Min2.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSL-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                DSPIC30F2010-20I/SP is a high-performance, 16bit digital signal controller. The dsPIC30F device contain extensive Digital Signal Processor (DSP) functionality within a high-performance 16-bit microcontroller (MCU) architecture. It features high-performance modified RISC CPU (modified Harvard Architecture, C compiler optimized instruction set architecture), DSP engine (modulo and bit-reversed modes, dual data fetch), motor control PWM module (four duty cycle generators, dedicated time base with four modes, programmable output polarity), Quadrature Encoder Interface Module (Phase A, Phase B and Index Pulse input, Programmable digital noise filters on inputs), special digital signal controller (enhanced flash program memory, Data EEPROM memory, POR, PWRT, OST, WDT, Programmable code protection), CMOS technology (low-power, high-speed flash technology, wide operating voltage range (2.5V to 5.5V) and low power consumption).

                                                                                                • Program memory size in bytes is 7K to 12K
                                                                                                • 20MIPS speed
                                                                                                • 512 SRAM bytes and 1024 EEPROM bytes
                                                                                                • 3 timer and 4 input cap
                                                                                                • 2 output comp/std PWM
                                                                                                • 6 channel motor control PWM
                                                                                                • 6 ch A/D 10bit 1MSPS
                                                                                                • Supports UART, SPI and I2C interfaces
                                                                                                • Features quadrature encoder interface (QEI)
                                                                                                • 28 SPDIP, industrial temperature range from -40°C to +85°C

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                dsPIC30F Series

                                                                                                Flash Memory Size

                                                                                                12KB

                                                                                                Embedded Interface Type

                                                                                                I2C, SPI, UART

                                                                                                DSC Case Style

                                                                                                DIP

                                                                                                Supply Voltage Min

                                                                                                2.5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Frequency

                                                                                                40MHz

                                                                                                No. of I/O's

                                                                                                20I/O's

                                                                                                Core Supply Voltage

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                -

                                                                                                Teknisk dokumentasjon (3)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
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
                                                                                                Vekt (kg):.003644
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code