info icon

                                                                                                Rask, gratis levering
                                                                                                over 850 kr
                                                                                                Vårt største utvalg noensinne
                                                                                                Over 1 million produkter tilgjengelig på nett
                                                                                                GRATIS teknisk støtte
                                                                                                Eksklusivt for Farnell-kunder
                                                                                                1. Hjem
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                Skriv ut side

                                                                                                EV10P22A

                                                                                                CURIOSITY NANO EVAL BRD, ARM CORTEX-M0+

                                                                                                MICROCHIP
                                                                                                MICROCHIP EV10P22A
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerEV10P22A
                                                                                                Varenummer4860965
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                20 På Lager
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
                                                                                                1+kr 121,430
                                                                                                5+kr 106,280
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 121,43 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerEV10P22A
                                                                                                Varenummer4860965
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Core NumberPIC32CM6408PL10048
                                                                                                Silicon Family NamePIC32
                                                                                                For Use WithMicrochip Evaluation Board PIC32CM6408PL10048
                                                                                                Kit ContentsCuriosity Nano Evaluation Board PIC32CM6408PL10048
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                EV10P22A is a PIC32CM PL10 curiosity nano evaluation kit. This is a hardware platform used to evaluate the PIC32CM PL10 microcontroller (MCU) with full programming and debugging capabilities. This board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony.

                                                                                                • On-board nano debugger: programming and debugging, virtual serial port via USB CDC
                                                                                                • Green power and status LED, one DGI GPIO, board identification in Microchip development environments
                                                                                                • Power/connectivity: USB Type-C® for power and data, 1x2 100mil header for alternative VDDIO2 supply
                                                                                                • Adjustable target voltage (1.8-5.1V, up to 500mA) controlled by the on-board debugger
                                                                                                • H/W peripherals: yellow user LED, mechanical user switch, touch button, 32.768kHz crystal
                                                                                                • Curiosity nano edge connector plugs into base boards, staggered layout for press fit pin headers
                                                                                                • Curiosity Nano Edge Connector: breadboard compatible, Castellated edges for surface mounting

                                                                                                Innhold

                                                                                                PIC32CM PL10 curiosity nano evaluation kit, Two 100mil 1x28 pin header strips.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Silicon Family Name

                                                                                                PIC32

                                                                                                Kit Contents

                                                                                                Curiosity Nano Evaluation Board PIC32CM6408PL10048

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                PIC32CM6408PL10048

                                                                                                For Use With

                                                                                                Microchip Evaluation Board PIC32CM6408PL10048

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for EV10P22A

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84735080
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001