2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Battery Management
                                                                                                5. Battery Charger ICs
                                                                                                Skriv ut side

                                                                                                MCP73123-22SI/MF

                                                                                                Battery Charger for 1 Cell of LiFePO4 battery, 4V input, 3.6V/1.1 A charge, DFN-10

                                                                                                Date/Lot Code

                                                                                                MICROCHIP MCP73123-22SI/MF
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP73123-22SI/MF
                                                                                                Varenummer1800229
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                630 På Lager
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
                                                                                                1+kr 16,550
                                                                                                25+kr 13,790
                                                                                                100+kr 13,220
                                                                                                250+kr 12,530
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 16,55 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP73123-22SI/MF
                                                                                                Varenummer1800229
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Battery TypeLiFePO4
                                                                                                Input Voltage4V
                                                                                                Battery Charge Voltage3.6V
                                                                                                Charge Current1.1A
                                                                                                IC Case / PackageDFN
                                                                                                No. of Pins10Pins
                                                                                                No. of Cells1Cells
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                IC MountingSurface Mount
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The MCP73123-22SI/MF is a single cell highly integrated LiFePO4 (lithium iron phosphate) Battery Charge Management Controller for use in space-limited applications. The MCP73123 can accept an absolute maximum of 18V input and provides a 6.5V overvoltage protection. The output current can is programmable to be between 130mA and 1.1A. The MCP73123 is specified over the ambient temperature range of -40 to +85°C. The MCP73123 employs a constant current/constant voltage charge algorithm. The 3.6V per cell factory preset reference voltage simplifies design with 2V preconditioning threshold. The MCP73123 also limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

                                                                                                • Integrated input overvoltage protection
                                                                                                • Integrated pass transistor
                                                                                                • Integrated current sense
                                                                                                • Integrated reverse discharge protection
                                                                                                • Constant current/constant voltage operation with thermal regulation
                                                                                                • 4.15V Under-voltage lockout (UVLO)
                                                                                                • Preconditioning of deeply depleted cells 10% or disable
                                                                                                • Integrated precondition timer, 32 minutes or disable
                                                                                                • Automatic end-of-charge control
                                                                                                • Factory preset charge status output - on/off or flashing
                                                                                                • Soft start

                                                                                                Applikasjoner

                                                                                                Industrial, Power Management

                                                                                                Advarsler

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Tekniske spesifikasjoner

                                                                                                Battery Type

                                                                                                LiFePO4

                                                                                                Battery Charge Voltage

                                                                                                3.6V

                                                                                                IC Case / Package

                                                                                                DFN

                                                                                                No. of Cells

                                                                                                1Cells

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Input Voltage

                                                                                                4V

                                                                                                Charge Current

                                                                                                1.1A

                                                                                                No. of Pins

                                                                                                10Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000047
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code