2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debugger, Emulator & JTAG Tool Accessories
                                                                                                Skriv ut side

                                                                                                TC2030-STK

                                                                                                Evaluation Kit, 2 x Tag-Connect Cables, 1 x Legged, 1 x No Legs, Sample PCB

                                                                                                MICROCHIP
                                                                                                MICROCHIP TC2030-STK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerTC2030-STK
                                                                                                Varenummer3131884
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerTC2030-STK
                                                                                                Varenummer3131884
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory TypeTag Connect Starter Kit
                                                                                                For Use WithMicrochip MPLAB REAL ICE In-Circuit Emulator, MPLAB ICD 2 Debugger/Programmer & In-Circuit Debugger
                                                                                                Features2 Tag-Connect Cables Legged & No Legs, a Sample PCB to Demonstrate Footprint for Each type of Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                Tag-connect starter kit includes 2 tag-connect cables legged and no legs, a sample PCB to demonstrate footprint for each type of cable and a Tag-connect clip board for debugging with a no-legs cable. The cables use high-reliability spring pins that connect to a tiny footprint of pads and locating holes on your PCB. The Legged version has plastic legs that snap directly into the board to hold it securely in place. The No-Legs version has three steel pins that ensure accurate alignment and correct orientation and is hand-held during a fast programming operation. Tag-Connect cables save the board space and expense of a mating header component on every PCB.

                                                                                                • Compatible with MPLAB REAL ICE, MPLAB ICD 2, and MPLAB ICD 3

                                                                                                Innhold

                                                                                                TC2030-MCP Legged cable, TC2030-MCP-NL No Legs cable, TC2030-CLIP-3PACK clip board sold separately.

                                                                                                Tekniske spesifikasjoner

                                                                                                Accessory Type

                                                                                                Tag Connect Starter Kit

                                                                                                Features

                                                                                                2 Tag-Connect Cables Legged & No Legs, a Sample PCB to Demonstrate Footprint for Each type of Cable

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                For Use With

                                                                                                Microchip MPLAB REAL ICE In-Circuit Emulator, MPLAB ICD 2 Debugger/Programmer & In-Circuit Debugger

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (3)

                                                                                                element14 Technical Page EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.116573