Produktinformasjon
Produktoversikt
Our oil only socks have a white spunbond outer skin with a recycled hydrophobic absorbent filling. These offer fast absorption of oil only liquids and act as a containment barrier for any incidental spills. The hydrophobic properties within the sock allows the sock to float on water and collect/absorb oil-based liquids from the surface, without absorbing any water. These are ideal for use outside where any standing water may be present. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 7.5cm x 1.2m
- 20 socks per pack
- 4.5 litre absorbency capacity (per sock)
Advarsler
For the preferential absorption of oil based liquids.
Tekniske spesifikasjoner
Oil Sock
Sock
Multicomp Pro Spill Care Range
1.2m
4.5l
To Be Advised
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Great Britain
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar