2. Static Control, Site Safety & Clean Room Products
                                                                                                3. Site Safety
                                                                                                4. Lockout Devices
                                                                                                Skriv ut side

                                                                                                MP014034

                                                                                                Miniature Breaker Lockout, Nylon (Polyamide), Pin-Out

                                                                                                MULTICOMP PRO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MULTICOMP PRO MP014034
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP014034
                                                                                                Varenummer4461684
                                                                                                ProduktsortimentMulticomp Pro Safety Lockout Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                27 På Lager

                                                                                                320 Du kan reservere varen nå

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                .
                                                                                                .
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 18,050
                                                                                                5+kr 15,860
                                                                                                10+kr 14,140
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 18,05 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                MULTICOMP PRO
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP014034
                                                                                                Varenummer4461684
                                                                                                ProduktsortimentMulticomp Pro Safety Lockout Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Lockout Device TypeCircuit Breaker
                                                                                                Lock MaterialNylon (Polyamide)
                                                                                                Lock Colour-
                                                                                                Product RangeMulticomp Pro Safety Lockout Series
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversikt

                                                                                                The Circuit Breaker Lockout, Pin Out device is a powerful tool for managing electrical safety, offering a simple yet highly effective method to secure circuit breakers. Its unique design ensures a robust lockout, preventing accidents and promoting a safer work environment. Whether in industrial, commercial, or residential settings, this device is a valuable asset for electricians, maintenance crews, and safety-conscious individuals. This innovative lockout solution ensures that electrical hazards are mitigated and that only authorized personnel can operate the circuit breakers

                                                                                                • Made from engineering plastic strengthened nylon PA.
                                                                                                • Fit most existing types of European and Asia Circuit Breaker.
                                                                                                • Easily installed with the aid a push button or rotate roller.
                                                                                                • Available for single and multi-pole circuit breaker.
                                                                                                • Recommended to use in combination with a padlock for added safety.
                                                                                                • Can use padlocks with a shackle Dia. up to 7mm.

                                                                                                Applikasjoner

                                                                                                Industrial Automation Control, Commercial, Laboratory, Renewable Energy

                                                                                                Tekniske spesifikasjoner

                                                                                                Lockout Device Type

                                                                                                Circuit Breaker

                                                                                                Lock Colour

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Lock Material

                                                                                                Nylon (Polyamide)

                                                                                                Product Range

                                                                                                Multicomp Pro Safety Lockout Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:83011000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (23-Jan-2024)