2. Static Control, Site Safety & Clean Room Products
                                                                                                3. Site Safety
                                                                                                4. Lockout Devices
                                                                                                Skriv ut side

                                                                                                MP014072

                                                                                                Gate Valve Lockout, Plastic, 127 mm to 165 mm

                                                                                                MULTICOMP PRO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MULTICOMP PRO MP014072
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP014072
                                                                                                Varenummer4461726
                                                                                                ProduktsortimentMulticomp Pro Safety Lockout Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                35 På Lager
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
                                                                                                1+kr 124,500
                                                                                                5+kr 105,880
                                                                                                10+kr 100,820
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 124,50 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                MULTICOMP PRO
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP014072
                                                                                                Varenummer4461726
                                                                                                ProduktsortimentMulticomp Pro Safety Lockout Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Lockout Device TypeGate Valve
                                                                                                Lock MaterialPlastic
                                                                                                Lock ColourRed
                                                                                                Product RangeMulticomp Pro Safety Lockout Series
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversikt

                                                                                                Ensure effective energy isolation and enhanced safety during maintenance procedures with the Standard Gate Valve Lockout, designed to fit a range of valve sizes for comprehensive protection. With adjustable options for 25mm to 330mm valves, this lockout device prevents unauthorized operation and ensures compliance with lockout/tagout (LOTO) regulations across industrial, chemical, and commercial environments. Ideal for industrial facilities, chemical plants, and energy plants, the Standard Gate Valve Lockout is a reliable and versatile solution to maintain safety and compliance while performing critical maintenance tasks.

                                                                                                • Multiple Size Options – Available in sizes to fit gate valves ranging from 25mm to 330mm:
                                                                                                • Durable Construction – Made from high-strength, corrosion-resistant materials, ideal for long-term use in harsh environments.
                                                                                                • Prevents Unauthorized Operation – Locks the valve handle in the OFF position to eliminate the risk of accidental activation during maintenance.
                                                                                                • Easy Installation – Simple, tool-free clamp-on mechanism ensures quick and secure application.
                                                                                                • Compatible with Standard Lockout Systems – Works seamlessly with padlocks and hasps for added security.

                                                                                                Applikasjoner

                                                                                                Safety, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Lockout Device Type

                                                                                                Gate Valve

                                                                                                Lock Colour

                                                                                                Red

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Lock Material

                                                                                                Plastic

                                                                                                Product Range

                                                                                                Multicomp Pro Safety Lockout Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:83011000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (23-Jan-2024)