2. Static Control, Site Safety & Clean Room Products
                      3. Site Safety
                      4. Lockout Accessories
                      Skriv ut side

                      MP014083

                      Safety Lockout Tagout, PVC (Polyvinylchloride), 75 mm x 145 mm x 0.4 mm

                      MULTICOMP PRO MP014083
                      MULTICOMP PRO MP014083
                      MULTICOMP PRO MP014083
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentMULTICOMP PRO
                      Produsentens varenummerMP014083
                      Varenummer4461738
                      ProduktsortimentMulticomp Pro Safety Lockout Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      454 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 7,860
                      5+kr 6,920
                      10+kr 6,180
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 7,86 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentMULTICOMP PRO
                      Produsentens varenummerMP014083
                      Varenummer4461738
                      ProduktsortimentMulticomp Pro Safety Lockout Series
                      Teknisk datablad

                      Data Sheet

                      Lockout Device TypeLock Out Tag
                      Lock MaterialPVC (Polyvinylchloride)
                      Lock Colour-
                      Product RangeMulticomp Pro Safety Lockout Series
                      SVHCNo SVHC (23-Jan-2024)

                      Produktoversikt

                      Take control of your workplace safety with the comprehensive Lockout Tagout system, designed to protect both workers and equipment from potential accidents and damage. This system goes beyond traditional lockout methods, providing a holistic approach to ensure equipment is securely locked out and inaccessible. When used in conjunction with a safety padlock, it serves as a visible reminder that the equipment has been rendered inoperable. Only the person who locked it can unlock it, ensuring a clear understanding of the equipment's status. The lockout tag features eye-catching warnings such as "Danger/Do Not Operate" or "Caution," immediately alerting anyone nearby that the equipment is off-limits. Additionally, the tag includes blank spaces for essential details such as Name, Department, and Date, allowing for proper documentation and accountability.

                      • Polyvinyl chloride (PVC) tag resistant to common industrial chemicals, plastic sealing PET coated tag can prevent grease and dust.
                      • Atag with the “DO NOT OPERATE” message.
                      • According to the employee’s name, unit, telephone number, etc., for employees to identify.
                      • Set with 10mm Dia. yellow buttonholes suitable for all types of padlocks and resistant to pressure.

                      Applikasjoner

                      Safety, Industrial, Commercial

                      Tekniske spesifikasjoner

                      Lockout Device Type

                      Lock Out Tag

                      Lock Colour

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Lock Material

                      PVC (Polyvinylchloride)

                      Product Range

                      Multicomp Pro Safety Lockout Series

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Tariffnr.:83011000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (23-Jan-2024)