2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Solder Wire
                                                                                                Skriv ut side

                                                                                                509-0647

                                                                                                Solder Wire, Lead Free, 0.7mm Diameter, 227°C, 500g, Alloy 99.3, 0.7 Sn, Cu

                                                                                                MULTICOMP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MULTICOMP 509-0647
                                                                                                ProdusentMULTICOMP
                                                                                                Produsentens varenummer509-0647
                                                                                                Varenummer5090647
                                                                                                ProduktsortimentMulticomp Type 511 Solder Wire
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                53 På Lager

                                                                                                40 Du kan reservere varen nå
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
                                                                                                1+kr 941,390
                                                                                                10+kr 859,540
                                                                                                Pris for:Reel of 1
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 941,39 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                MULTICOMP
                                                                                                ProdusentMULTICOMP
                                                                                                Produsentens varenummer509-0647
                                                                                                Varenummer5090647
                                                                                                ProduktsortimentMulticomp Type 511 Solder Wire
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Leaded / Lead FreeLead Free
                                                                                                Flux TypeNo Clean and Rosin Flux
                                                                                                Solder Alloy99.3, 0.7 Sn, Cu
                                                                                                External Diameter - Metric0.7mm
                                                                                                External Diameter - Imperial0.028"
                                                                                                Melting Temperature227°C
                                                                                                Weight - Metric500g
                                                                                                Weight - Imperial1.102lb
                                                                                                Product RangeMulticomp Type 511 Solder Wire
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Produktoversikt

                                                                                                Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.

                                                                                                • Contains multiple cores of rosin based flux
                                                                                                • Pale coloured residues do not require cleaning
                                                                                                • Extra wetting ability for faster soldering
                                                                                                • For all general purpose lead-free electronic assembly and re-work applications
                                                                                                • Complies with all lead-free legislative requirements
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applikasjoner

                                                                                                Maintenance & Repair, Industrial, Communications & Networking, Audio

                                                                                                Merknader

                                                                                                Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level

                                                                                                Tekniske spesifikasjoner

                                                                                                Leaded / Lead Free

                                                                                                Lead Free

                                                                                                Solder Alloy

                                                                                                99.3, 0.7 Sn, Cu

                                                                                                External Diameter - Imperial

                                                                                                0.028"

                                                                                                Weight - Metric

                                                                                                500g

                                                                                                Product Range

                                                                                                Multicomp Type 511 Solder Wire

                                                                                                Flux Type

                                                                                                No Clean and Rosin Flux

                                                                                                External Diameter - Metric

                                                                                                0.7mm

                                                                                                Melting Temperature

                                                                                                227°C

                                                                                                Weight - Imperial

                                                                                                1.102lb

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Safety Data Sheet EN

                                                                                                Alternativer for 509-0647

                                                                                                2 produkter funnet

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:83113000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.52