Kontakt meg når varen er tilbake på lager
| Antall | |
|---|---|
| 15000+ | kr 0,0337 | 
Produktinformasjon
Produktoversikt
The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
- Large capacity and small size in a multilayer structure
 - Capacitance value ranging from 0.1pF to 220μF
 - Tin plated external electrodes, excellent solderability
 - Provides good high frequency characteristics
 - Excellent pulse response
 - High reliability
 - Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
 - Rated voltage of 2.5VDC to 3.15KVDC
 - Temperature characteristics are classified according to JIS and EIA standard
 - Operating temperature changes according to TCR values
 
Applikasjoner
Consumer Electronics, Portable Devices, Power Management, Industrial, Medical
Tekniske spesifikasjoner
18pF
0201 [0603 Metric]
C0G / NP0
0.6mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 5%
GRM Series
0.3mm
-55°C
-
No SVHC (25-Jun-2025)
Teknisk dokumentasjon (2)
Alternativer for GRM0335C1E180JA01D
8 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Japan
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar