2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Multifunction I/O Modules
                                                                                                Skriv ut side

                                                                                                779116-01

                                                                                                Multifunction I/O Module, PXI-6250, 1.25 MSPS, 16 bit, 16 Input, 24 I/O, ± 10 V, PXI Controller

                                                                                                NI / EMERSON 779116-01
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779116-01
                                                                                                Varenummer3621373
                                                                                                ProduktsortimentPXI-6250
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779116-01
                                                                                                Varenummer3621373
                                                                                                ProduktsortimentPXI-6250
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeMultifunction I/O Module
                                                                                                Sampling Rate1.25MSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels16Channels
                                                                                                No. of Output Channels-
                                                                                                No. of I/O's24I/O's
                                                                                                Supply Voltage Range± 100mV to ± 10V
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6250
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The PXI-6250 offers analogue input, correlated digital I/O, two 32-bit counters/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Type

                                                                                                Multifunction I/O Module

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                ± 100mV to ± 10V

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                1.25MSPS

                                                                                                No. of Input Channels

                                                                                                16Channels

                                                                                                No. of I/O's

                                                                                                24I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PXI-6250

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Enhanced Product Overview EN

                                                                                                Tilknyttede produkter

                                                                                                7 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Hungary
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.63