2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Multifunction I/O Modules
                                                                                                Skriv ut side

                                                                                                779622-01

                                                                                                Multifunction I/O Module, PXI-6236, 250 kSPS, 16 bit, 4 Input, 4 Output, PXI Controller

                                                                                                NI / EMERSON 779622-01
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779622-01
                                                                                                Varenummer3620346
                                                                                                ProduktsortimentPXI-6236
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779622-01
                                                                                                Varenummer3620346
                                                                                                ProduktsortimentPXI-6236
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeMultifunction I/O Module
                                                                                                Sampling Rate250kSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels4Channels
                                                                                                No. of Output Channels4Channels
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6236
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The PXI-6236 is a bank-isolated DAQ device designed for current I/O. It offers analogue I/O, digital input, digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 5 V TTL/CMOS signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6236 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6236 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Type

                                                                                                Multifunction I/O Module

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                4Channels

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                250kSPS

                                                                                                No. of Input Channels

                                                                                                4Channels

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PXI-6236

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Hungary
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.54