2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Sound and Vibration Modules
                                                                                                Skriv ut side

                                                                                                779687-01

                                                                                                Sound and Vibration Module, PXI-4461, AC/DC, 2 Input, 2 Output, 24 bit, 204.8 kSPS, PXIe Ready

                                                                                                NI / EMERSON 779687-01
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779687-01
                                                                                                Varenummer3620355
                                                                                                ProduktsortimentPXI-4461
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer779687-01
                                                                                                Varenummer3620355
                                                                                                ProduktsortimentPXI-4461
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypePXI Sound and Vibration Module
                                                                                                Sampling Rate204.8kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                Bus Connector TypePXI Hybrid
                                                                                                Analogue Input CouplingAC/DC
                                                                                                Cutoff Frequency3.4Hz
                                                                                                No. of Input Channels2Channels
                                                                                                No. of Output Channels2Channels
                                                                                                For Use WithNI PXI Systems
                                                                                                Product RangePXI-4461
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The PXI-4461 is designed for sound and vibration applications. It provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. The PXI-4461 also includes software-configurable AC/DC coupling and IEPE conditioning. The PXI-4461 includes the hardware and software needed to make precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. Common applications include audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Type

                                                                                                PXI Sound and Vibration Module

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                Analogue Input Coupling

                                                                                                AC/DC

                                                                                                No. of Input Channels

                                                                                                2Channels

                                                                                                For Use With

                                                                                                NI PXI Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                204.8kSPS

                                                                                                Bus Connector Type

                                                                                                PXI Hybrid

                                                                                                Cutoff Frequency

                                                                                                3.4Hz

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Product Range

                                                                                                PXI-4461

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Hungary
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.67