2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. VirtualBench All-in-One Instruments
                                                                                                Skriv ut side

                                                                                                783555-04

                                                                                                VirtualBench All-in-One Instrument, VB-8012, 100 MHz, 8 bits, 1 GSPS, 2 Channel, Euro, 240 VAC

                                                                                                NI / EMERSON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                NI / EMERSON 783555-04
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer783555-04
                                                                                                Varenummer3620759
                                                                                                ProduktsortimentVB-8012 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                NI / EMERSON
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer783555-04
                                                                                                Varenummer3620759
                                                                                                ProduktsortimentVB-8012 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeVB-8012 Series
                                                                                                Scope Channels2 Channel
                                                                                                Bandwidth100MHz
                                                                                                Sampling Rate1GSPS
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time20ns
                                                                                                Kit ContentsVB-8012 VirtualBench All-in-one Instrument, Euro Power Cord (240VAC)
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                783555-04 is a VirtualBench VB-8012 two-channel, 100MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                                                                                                • 2 single-ended, non-isolated

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                VB-8012 Series

                                                                                                Bandwidth

                                                                                                100MHz

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                VB-8012 VirtualBench All-in-one Instrument, Euro Power Cord (240VAC)

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Scope Channels

                                                                                                2 Channel

                                                                                                Sampling Rate

                                                                                                1GSPS

                                                                                                Calculated Rise Time

                                                                                                20ns

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Promotional Offers EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):3.51