2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. VirtualBench All-in-One Instruments
                                                                                                Skriv ut side

                                                                                                784343-12

                                                                                                VirtualBench All-in-One Instrument, VB-8034, 350 MHz, 8 bits, 1.5 GSPS, 4 Channel, Taiwan, 110 VAC

                                                                                                NI / EMERSON 784343-12
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer784343-12
                                                                                                Varenummer3622628
                                                                                                ProduktsortimentVB-8034
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer784343-12
                                                                                                Varenummer3622628
                                                                                                ProduktsortimentVB-8034
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeVB-8034
                                                                                                Scope Channels4 Channel
                                                                                                Bandwidth350MHz
                                                                                                Sampling Rate1.5GSPS
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time-
                                                                                                Kit ContentsVB-8034 VirtualBench with Taiwan Power Cord (110V)
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug TypeTaiwan
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Produktoversikt

                                                                                                The VB-8034 combines a four-channel, 350 MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                VB-8034

                                                                                                Bandwidth

                                                                                                350MHz

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                VB-8034 VirtualBench with Taiwan Power Cord (110V)

                                                                                                Plug Type

                                                                                                Taiwan

                                                                                                Scope Channels

                                                                                                4 Channel

                                                                                                Sampling Rate

                                                                                                1.5GSPS

                                                                                                Calculated Rise Time

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:3A992.g
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):5.2