2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Software Defined Radios
                                                                                                Skriv ut side

                                                                                                786189-01

                                                                                                Software Defined Radio, USRP E320, 70 MHz to 6 GHz, 56 MHz Bandwidth, Zynq

                                                                                                NI / EMERSON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                NI / EMERSON 786189-01
                                                                                                NI / EMERSON 786189-01
                                                                                                NI / EMERSON 786189-01
                                                                                                NI / EMERSON 786189-01
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer786189-01
                                                                                                Varenummer3875399
                                                                                                ProduktsortimentUSRP E320
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 9 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 104 742,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 104 742,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                NI / EMERSON
                                                                                                ProdusentNI / EMERSON
                                                                                                Produsentens varenummer786189-01
                                                                                                Varenummer3875399
                                                                                                ProduktsortimentUSRP E320
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Frequency Range70MHz to 6GHz
                                                                                                Bandwidth56MHz
                                                                                                FPGA FamilyZynq
                                                                                                No. of Input Channels4Channels
                                                                                                No. of Output Channels4Channels
                                                                                                Bus Connector Type-
                                                                                                Product RangeUSRP E320
                                                                                                SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                786189-01 is a USRP E320 4-channel software defined radio device. The USRP E320 brings performance to embedded software defined radios by offering four times more FPGA resources compared to the USRP E31x devices. The USRP E320 also introduces improvements in streaming, synchronization, integration, fault-recovery, and remote management capability. This field-deployable SDR continues to use the flexible 2×2 MIMO AD9361 transceiver from Analog Devices, which covers frequencies from 70MHz – 6GHz and provides up to 56MHz of instantaneous bandwidth. The USRP E320 has a flexible synchronization architecture with support for independent clock and PPS time references, as well as a built-in GPSDO module, to enable implementation of high channel count MIMO systems. Applications include spectrum monitoring and analysis, eNB/UE, mobile radio and unmanned vehicle.

                                                                                                • Power consumption is 30W maximum
                                                                                                • Operating temperature range from 0°C to +45°C
                                                                                                • UHD version 3.14.0 or later, RFNoC, GNU Radio, C/C++, Python software

                                                                                                Tekniske spesifikasjoner

                                                                                                Frequency Range

                                                                                                70MHz to 6GHz

                                                                                                FPGA Family

                                                                                                Zynq

                                                                                                No. of Output Channels

                                                                                                4Channels

                                                                                                Product Range

                                                                                                USRP E320

                                                                                                Bandwidth

                                                                                                56MHz

                                                                                                No. of Input Channels

                                                                                                4Channels

                                                                                                Bus Connector Type

                                                                                                -

                                                                                                SVHC

                                                                                                2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
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
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.96