2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Skriv ut side

                                                                                                MPC8360E-RDK

                                                                                                Reference Design Kit, MPC83xx PowerQUICC Processors, Power Architecture, Graphics & Touch Screen

                                                                                                NXP
                                                                                                NXP MPC8360E-RDK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerMPC8360E-RDK
                                                                                                Varenummer1692119
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                NXP
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerMPC8360E-RDK
                                                                                                Varenummer1692119
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits-
                                                                                                Silicon Family NamePowerQUICC II PRO
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-ArchitecturePower Architecture
                                                                                                Silicon Core NumberMPC8360E
                                                                                                Kit ContentsPlatform/HW, Protocols - Optimized Binaries, Tools, Design Files - Downloadable, Documentation
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Produktoversikt

                                                                                                The MPC8360E-RDK reference design kit highlights the capabilities of the MPC83xx PowerQUICC processors for applications that require high performance connectivity and determinism. The platform supports graphics and touch screen capability in addition to popular interfaces such as Ethernet, 64bit PCI controllers, UARTS, integrated security engine, USB, SPI, I2C, and GPIO pins. The platform ships with a Linux board support package, boot loader, production ready protocols for evaluation, and is supported by NXP CodeWarrior tools, Wind River Linux and VxWorks and Green Hills INTEGRITY/velOSity. The protocols include Ethernet/IP and DeviceNet which is licensable from Real Time Automation, ETHERNET Power link and IEEE 1588 which are licensable from IXXAT. Additional protocols are under development for this platform. This platform utilizes the industry standard COM Express module for the MPC8360 MPU which allows for future MPC83xx modules to be offered for this development environment.

                                                                                                • 256MB of DDR2 SDRAM
                                                                                                • 8MB boot NOR flash
                                                                                                • 2x 10/100/1000 Mbps Ethernet
                                                                                                • 2x 10/100 fast Ethernet
                                                                                                • Graphics and touch screen capable
                                                                                                • 4x full functional UART
                                                                                                • 32bit PCI connection

                                                                                                Applikasjoner

                                                                                                Wireless, Communications & Networking

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                PowerQUICC II PRO

                                                                                                Core Sub-Architecture

                                                                                                Power Architecture

                                                                                                Kit Contents

                                                                                                Platform/HW, Protocols - Optimized Binaries, Tools, Design Files - Downloadable, Documentation

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Core Number

                                                                                                MPC8360E

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:5A002.a.1
                                                                                                EU ECCN:5A002.a.1
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.4