Antall | |
---|---|
2500+ | kr 16,530 |
Produktinformasjon
Produktoversikt
PCA9541AD/01,118 is a 2-to-1 I²C-bus host selector with interrupt logic and reset. It is designed for high reliability dual host I²C-bus applications where system operation is required, even when one host fails or the controller card is removed for maintenance. The two hosts (for example, primary and back-up) are located on separate I²C-buses that connect to the same downstream I²C-bus server devices. I²C-bus commands are sent by either I²C-bus host and are used to select one host at a time. Either host at any time can gain control of the server devices if the other host is disabled or removed from the system. The failed host is isolated from the system and does not affect communication between the on-line host and the server devices on the downstream I²C-bus. The interrupt outputs are used to provide an indication of which host has control of the bus.
- 2-to-1 bidirectional host selector, I²C-bus interface logic, compatible with SMBus standards
- Active LOW interrupt input, 2 active LOW interrupt outputs, active LOW reset input
- 4 address pins allowing up to 16 devices on the I²C-bus
- Channel selection via I²C-bus, bus initialization/recovery function, bus traffic sensor
- Low Ron switches, allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
- No glitch on power-up, supports hot insertion
- Low standby current, operating power supply voltage range from 2.3V to 5.5V
- 6.0V tolerant inputs, 0Hz to 400KHz clock frequency range
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- SO16 package, ambient temperature range from -40°C to +85°C
Tekniske spesifikasjoner
I2C, SMBus
2.3V
SOIC
-40°C
-
No SVHC (27-Jun-2024)
High Reliability Systems with Dual Masters, Gatekeeper Multiplexer on Long Single Bus
5.5V
16Pins
85°C
-
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Thailand
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar