2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut side

                                                                                                T1042D4RDB-PA

                                                                                                Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory

                                                                                                NXP
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                NXP T1042D4RDB-PA
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerT1042D4RDB-PA
                                                                                                Varenummer2890631
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 50 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 26 615,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 26 615,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                NXP
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerT1042D4RDB-PA
                                                                                                Varenummer2890631
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberT1042
                                                                                                Kit Application TypeTelecommunications
                                                                                                Application Sub TypeNetworking
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-Architecturee5500
                                                                                                Silicon Family NameQorIQ
                                                                                                Kit ContentsReference Design Board T1042
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.

                                                                                                • Four e5500 single-threaded cores built on Power Architecture® technology
                                                                                                • 1x DDR3L/4 to 1600MT/s DDR interface
                                                                                                • 256KB shared platform cache
                                                                                                • Eight lanes (5GHz) SerDes
                                                                                                • Pin compatible package
                                                                                                • 5x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
                                                                                                • Support for legacy protocols TDM, HDLC, UART and ISDN
                                                                                                • Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Telecommunications

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Family Name

                                                                                                QorIQ

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                T1042

                                                                                                Application Sub Type

                                                                                                Networking

                                                                                                Core Sub-Architecture

                                                                                                e5500

                                                                                                Kit Contents

                                                                                                Reference Design Board T1042

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:5A002.a.1
                                                                                                EU ECCN:5A002.a.1
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):5.031696