2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Skriv ut side

                                                                                                TJA1103-SDBS

                                                                                                Evaluation Kit, TJA1103, 100BASE-T1 Ethernet PHY Transceiver

                                                                                                NXP
                                                                                                NXP TJA1103-SDBS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerTJA1103-SDBS
                                                                                                Varenummer4645934
                                                                                                Ditt delenummer
                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager
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
                                                                                                1+kr 2 615,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 615,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                NXP
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerTJA1103-SDBS
                                                                                                Varenummer4645934
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub Type100BASE-T1 Ethernet PHY Transceiver
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberTJA1103
                                                                                                Product Range-
                                                                                                Kit ContentsEvaluation Board TJA1103, UTP Cable w/2x MateNET Connectors
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Produktoversikt

                                                                                                TJA1103-SDBS is a SABRE development board for TJA11xx PHYs. This SABRE development board is purpose-built tool to evaluate the SGMII. To enable quick application prototyping, various NXP system development boards feature the common SABRE connector; for example, our latest radar SoCs. This board represents a reference design for scaling from 100 to 1000BASE-T1 with or without MACsec within our PHY family. It is important to note that with the help of SABRE connectorTJA1103-SDBS board can smoothly interface with S32K and S32G µP/µC evaluation boards. Suitable for automotive an industrial applications.

                                                                                                • TJA1103, ASIL B Compliant Automotive Ethernet 100BASE-T1 PHY Transceiver
                                                                                                • S32K3 microcontrollers for automotive general purpose
                                                                                                • 100BASE-T1 and 1000BASE-T1 automotive ethernet
                                                                                                • Supports SGMII
                                                                                                • SMA and JTAG connectors
                                                                                                • Voltage and current tap points
                                                                                                • Control signals are accessible via pin headers
                                                                                                • Configurable pin strapping jumper settings
                                                                                                • Control signals for inhibit and wake in/out
                                                                                                • Multiple supply options

                                                                                                Innhold

                                                                                                Assembled and tested TJA1103-SDBS evaluation board in an antistatic bag, Cable: UTP with 2x MateNET connectors.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Application Sub Type

                                                                                                100BASE-T1 Ethernet PHY Transceiver

                                                                                                Silicon Core Number

                                                                                                TJA1103

                                                                                                Kit Contents

                                                                                                Evaluation Board TJA1103, UTP Cable w/2x MateNET Connectors

                                                                                                Teknisk dokumentasjon (1)

                                                                                                User Manual EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85437090
                                                                                                US ECCN:5A991
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001