2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Inspection
                                                                                                5. Precision Camera
                                                                                                Skriv ut side

                                                                                                FH-SM02

                                                                                                Monochrome Camera, 2 MP, 219 fps, 1088 x 2040 Pixels, C-mount, IP10

                                                                                                OMRON INDUSTRIAL AUTOMATION
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                OMRON INDUSTRIAL AUTOMATION FH-SM02
                                                                                                ProdusentOMRON INDUSTRIAL AUTOMATION
                                                                                                Produsentens varenummerFH-SM02
                                                                                                Varenummer3412011
                                                                                                ProduktsortimentFH Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                1+kr 38 554,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 38 554,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                OMRON INDUSTRIAL AUTOMATION
                                                                                                ProdusentOMRON INDUSTRIAL AUTOMATION
                                                                                                Produsentens varenummerFH-SM02
                                                                                                Varenummer3412011
                                                                                                ProduktsortimentFH Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeFH Series
                                                                                                Image Sensor Size2/3 "
                                                                                                Camera Head Diameter-
                                                                                                Resolution1088 x 2040 Pixels
                                                                                                Magnification-
                                                                                                Output ConnectionDVI-D
                                                                                                Lens StyleC Mount
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                FH-SM02 is a high resolution 2M pixel, monochrome, FH camera. With the FH series, there's no need for high-end hardware or specialized engineers who can configure the system to suit user's needs. It used to be difficult to introduce AI technology to many inspection processes because of its hardware requirements. The FH series does not require special hardware, facilitating the introduction of this technology. In order to reliably use AI technology in processes, the engineer used to have not only image processing skills but also programming and maintenance skills. With the FH series, however, users can use AI technology just like operating a standard vision sensor.

                                                                                                • No special environment is required, no AI engineer required
                                                                                                • Ultra-high-speed sensing technology in a compact design
                                                                                                • MDMC light with flexible lighting patterns
                                                                                                • Multi-trigger imaging captures long objects at high speeds
                                                                                                • Multi-line random-trigger inspects at up to four different timings
                                                                                                • High-speed, high-precision positioning, stage data calculates for various stages
                                                                                                • 219fps frame rate
                                                                                                • 2040pixels image width, 1088pixels image height
                                                                                                • 2/3" image sensor format, CMOS image sensor type
                                                                                                • 5.5µm pixel size, IP10 degree of protection (IP)

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                FH Series

                                                                                                Camera Head Diameter

                                                                                                -

                                                                                                Magnification

                                                                                                -

                                                                                                Lens Style

                                                                                                C Mount

                                                                                                Image Sensor Size

                                                                                                2/3 "

                                                                                                Resolution

                                                                                                1088 x 2040 Pixels

                                                                                                Output Connection

                                                                                                DVI-D

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (4)

                                                                                                Technical Data Sheet EN

                                                                                                Software EN

                                                                                                Manufacturer Catalogue EN

                                                                                                User Manual EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Japan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90319000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001