Produktinformasjon
Produktoversikt
The FAN4852IMU8X is a rail-to-rail output low-power dual CMOS Operational Amplifier consumes only 800µA of supply current, while providing ±50mA of output short-circuit current. This amplifier is designed to operate supplies from 2.5 to 5V. Additionally, the FAN4852 is EMI hardened, which minimizes EMI interference. It has a maximum input offset voltage of 1mV and an input common-mode range that includes ground. The FAN4852 is designed on a CMOS process and provides 9MHz of bandwidth and 6V/µs of slew rate. The combination of low-power and low-voltage operation make this amplifier well suited for general-purpose and battery-powered applications.
- Input voltage range exceeds the rails
- Output swing to within 10mV of either rail
- 0.8mA Supply current
- 11nV/√Hz Input voltage noise
Applikasjoner
Sensing & Instrumentation, Communications & Networking, Portable Devices, Signal Processing, Test & Measurement
Tekniske spesifikasjoner
2Channels
6.2V/µs
MSOP
CMOS
300µV
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
-
2 Amplifier
9MHz
2.5V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
0.1pA
-40°C
-
MSL 1 - Unlimited
MSOP
9MHz
6.2V/µs
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar