2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. WiFi
                      Skriv ut side

                      WIPY 3.0

                      Development Board, WiPy Module, ESP32 SoC, WiFi, BLE, MicroPython, IoT Development

                      PYCOM WIPY 3.0
                      PYCOM WIPY 3.0
                      PYCOM WIPY 3.0
                      PYCOM WIPY 3.0
                      PYCOM WIPY 3.0
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentPYCOM
                      Produsentens varenummerWIPY 3.0
                      Varenummer2834981
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentPYCOM
                      Produsentens varenummerWIPY 3.0
                      Varenummer2834981
                      Teknisk datablad

                      Data Sheet

                      Kit Application TypeWireless Connectivity
                      Silicon ManufacturerEspressif Systems
                      Silicon Core NumberESP32
                      Application Sub TypeBluetooth and WiFi
                      Kit ContentsIoT Development Board ESP32
                      Product Range-
                      SVHCTo Be Advised

                      Produktoversikt

                      WiPy 3.0 is Pycom’s updated enterprise grade IOT development platform. The tiny MicroPython enabled WiFi & Bluetooth IoT development platform. With a 1KM WiFi range, state of the art Espressif ESP32 chipset and dual processor, the WiPy 3.0 is all about taking the Internet of Things to the next level. We’ve written an powerful and intuitive Python API to take advantage of every feature of the hardware. The learning curve is minimal. Simply put, Pycom boards are all about Python and the internet, but with rocket fuel. If you are purchasing the WiPy 3.0 and wish to connect via USB to your computer, you will also need to purchase either the Expansion Board 2.0, Pysense or Pytrack.

                      • Powerful CPU, BLE and state of the art WiFi radio
                      • 1KM WiFi range
                      • MicroPython enabled, the Linux of IoT for fast deployment
                      • Fits in a standard breadboard (with headers)
                      • Ultra-low power usage: a fraction compared to other connected microcontrollers

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske spesifikasjoner

                      Kit Application Type

                      Wireless Connectivity

                      Silicon Core Number

                      ESP32

                      Kit Contents

                      IoT Development Board ESP32

                      SVHC

                      To Be Advised

                      Silicon Manufacturer

                      Espressif Systems

                      Application Sub Type

                      Bluetooth and WiFi
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
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:84733020
                      US ECCN:5A002.a.1
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:To Be Advised
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.030844