2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. Bluetooth
                                                                                                Skriv ut side

                                                                                                DA14535MOD-00F1DB-P

                                                                                                Development Kit, SmartBond TINY, DA14535MOD, Bluetooth Low Energy 5.3 Module, Pro Daughterboard

                                                                                                RENESAS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                RENESAS DA14535MOD-00F1DB-P
                                                                                                ProdusentRENESAS
                                                                                                Produsentens varenummerDA14535MOD-00F1DB-P
                                                                                                Varenummer4720900
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager
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
                                                                                                1+kr 354,100
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 354,10 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                RENESAS
                                                                                                ProdusentRENESAS
                                                                                                Produsentens varenummerDA14535MOD-00F1DB-P
                                                                                                Varenummer4720900
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                Silicon Core NumberDA14535-00000FX2
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeBluetooth Low Energy, SoC
                                                                                                Kit ContentsPro-Daughterboard DA14535-00000FX2
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                DA14535MOD-00F1DB-P is a SmartBond TINY DA14535MOD Bluetooth Low Energy 5.3 module development kit Pro daughterboard. The DA14535 daughterboard features an integrated semiconductor DA14535 SmartBond TINY™ module. The DA14535 SmartBond TINY module daughterboard has capability of mounting a MikroBUS™ module. The purpose of this daughterboard is to provide users with capabilities sch as access to the SmartBond TINY module, via UART or JTAG, connecting MikroBUS module, user access to general-purpose LEDs, user access general purpose buttons, reset button, test points for all output signals, stand-alone operation. The DA14535 SmartBond TINY module, based on the world’s smallest and lowest power Bluetooth® 5.3 system-on-chip, brings the DA14535 SoC advantages to an integrated module. It just requires a power supply and a printed circuit board to build a Bluetooth application.

                                                                                                • 32MHz crystal
                                                                                                • RF matching and embedded printed antenna
                                                                                                • PCB placeholder for CR2032 battery clip
                                                                                                • PCB placeholder for RF co-axial connector
                                                                                                • PCB placeholder for 32kHz crystal
                                                                                                • PCB placeholder for alternative flash IC

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Kit Contents

                                                                                                Pro-Daughterboard DA14535-00000FX2

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                DA14535-00000FX2

                                                                                                Application Sub Type

                                                                                                Bluetooth Low Energy, SoC
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
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
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
                                                                                                Vekt (kg):.000001