Trenger du mer?
Antall | |
---|---|
1+ | kr 142,610 |
5+ | kr 114,040 |
10+ | kr 111,790 |
Produktinformasjon
Produktoversikt
232-050 is a DIN 371 HSS, ground M machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800 N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size is M5
- 0.8mm thread pitch
- 4.2mm core hole
- 6mm shaft diameter
- 16mm spiral length
- Type B, 4 - 5 threads with progressive tap
- ISO 2 6H tolerance
- 60° flank angle
Tekniske spesifikasjoner
13mm
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Germany
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar