Trenger du mer?
Antall | |
---|---|
1+ | kr 148,020 |
5+ | kr 118,470 |
10+ | kr 116,110 |
Produktoversikt
232-060 is a DIN 371 HSS, ground M machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800 N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size is M6
- 1mm thread pitch
- 5mm core hole
- 6mm shaft diameter
- 19mm spiral length
- Type B, 4 - 5 threads with progressive tap
- ISO 2 6H tolerance
- 60° flank angle
Tekniske spesifikasjoner
13mm
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Germany
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar