2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Analogue Timers - DIN Rail
                                                                                                Skriv ut side

                                                                                                RE8RB11BUTQ

                                                                                                Analogue Timer, RE8, Off-Delay, 0.1 s, 10 s, 1 Ranges, 1 Changeover Relay

                                                                                                SCHNEIDER ELECTRIC
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SCHNEIDER ELECTRIC RE8RB11BUTQ
                                                                                                ProdusentSCHNEIDER ELECTRIC
                                                                                                Produsentens varenummerRE8RB11BUTQ
                                                                                                Varenummer2056324
                                                                                                ProduktsortimentRE8
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                SCHNEIDER ELECTRIC
                                                                                                ProdusentSCHNEIDER ELECTRIC
                                                                                                Produsentens varenummerRE8RB11BUTQ
                                                                                                Varenummer2056324
                                                                                                ProduktsortimentRE8
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeRE8
                                                                                                Timer FunctionsOff-Delay
                                                                                                Time Min0.1s
                                                                                                Time Max10s
                                                                                                No. of Timing Ranges1Ranges
                                                                                                Timer Output1 Changeover Relay
                                                                                                Supply Voltage Max240VAC
                                                                                                Current Rating Nom8A
                                                                                                Connection / TerminationScrew Terminals

                                                                                                Produktoversikt

                                                                                                The RE8 series industrial Timing Relay offers 0.3 to 30 seconds time delay range and 90/10 silver nickel contacts. This Timing relays, to create simple hard-wired logic automated system cycles or to complement industrial programmable controllers. Accurate adjustments and legible wiring diagrams on the side of Zelio time relays make them simple, fast and easy to set up. And with a choice in the number of outputs and either screw or spring connection terminals, Zelio time is the flexible and high performance solution. It is suitable for applications requiring frequent and simple adjustment of cycle times.

                                                                                                • Multifunction
                                                                                                • Can be operated in any position without derating 
                                                                                                • 0.6 to 1.1N-m Tightening torque
                                                                                                • 60ms minimum Pulse duration
                                                                                                • 50ms Reset time
                                                                                                • 20000000 cycles Mechanical durability
                                                                                                • IP50 Casing protection rating
                                                                                                • IP20 Terminals protection rating

                                                                                                Applikasjoner

                                                                                                Automation & Process Control, Clock & Timing, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                RE8

                                                                                                Time Min

                                                                                                0.1s

                                                                                                No. of Timing Ranges

                                                                                                1Ranges

                                                                                                Supply Voltage Max

                                                                                                240VAC

                                                                                                Connection / Termination

                                                                                                Screw Terminals

                                                                                                Timer Functions

                                                                                                Off-Delay

                                                                                                Time Max

                                                                                                10s

                                                                                                Timer Output

                                                                                                1 Changeover Relay

                                                                                                Current Rating Nom

                                                                                                8A

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Indonesia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:91070000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.09