2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Interface Modules
                                                                                                Skriv ut side

                                                                                                114991193

                                                                                                USB to CAN Analyser Adapter, USB, 1 Port, Linux, Windows, PC to CAN Communication

                                                                                                SEEED STUDIO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SEEED STUDIO 114991193
                                                                                                SEEED STUDIO 114991193
                                                                                                SEEED STUDIO 114991193
                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer114991193
                                                                                                Varenummer3932091
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                215 På Lager

                                                                                                40 Du kan reservere varen nå
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
                                                                                                1+kr 266,250
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 266,25 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SEEED STUDIO
                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer114991193
                                                                                                Varenummer3932091
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeUSB to CAN Analyzer Adapter
                                                                                                No. of Ports1 Port
                                                                                                Data Rate-
                                                                                                Bus Connector TypeUSB
                                                                                                Supported OSLinux, Windows
                                                                                                For Use WithPC to CAN Communication
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The USB to CAN analyser adaptor with USB Cable is used to import the acquired CAN-BUS data to your computer for analysis. With the help of the supporting software, you can use this USB-CAN Analyser to develop, test, manage, and maintain CAN Bus network, as well as receiving, sending, analysing CAN data.

                                                                                                • Optimized the conversion protocol, improved conversion efficiency
                                                                                                • Saving the customized settings automatically
                                                                                                • Customized receiving ID, easy to debug
                                                                                                • Visualized CAN-BUS status
                                                                                                • Can be saved as Excel or TXT file
                                                                                                • Receiving data can be refreshed and checked in order

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Type

                                                                                                USB to CAN Analyzer Adapter

                                                                                                Data Rate

                                                                                                -

                                                                                                Supported OS

                                                                                                Linux, Windows

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Ports

                                                                                                1 Port

                                                                                                Bus Connector Type

                                                                                                USB

                                                                                                For Use With

                                                                                                PC to CAN Communication

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.068039