Antall | |
---|---|
2500+ | kr 43,230 |
Produktinformasjon
Produktoversikt
Wireless Gecko Bluetooth® module designed and built to meet the performance, security and reliability requirements of battery-powered IoT products running on Bluetooth networks. Module is a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will minimize and simplify the engineering and development of end-products helping to accelerate their time-to-market. It is intended for a broad range of applications including asset tags and beacons, portable medical, sports, fitness and wellness devices, connected home, industrial and building automation, Bluetooth mesh low power nodes applications.
- Bluetooth 5.2
- 0dBm TX power rating and -98.6dBm BLE RX sensitivity at 1Mbps
- Built-in antenna
- 32bit ARM Cortex-M33 core at up to 38.4MHz
- 352/32KB of flash/RAM memory
- 25 GPIO pins
- Low-energy consumption
- Wide selection of MCU peripherals
- Temperature range from -40 to 85°C
- No RF shielding
Tekniske spesifikasjoner
To Be Advised
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:South Korea
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar