2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Skriv ut side

                                                                                                C8051F500DK

                                                                                                DEV KIT, 8BIT, C8051

                                                                                                SILICON LABS
                                                                                                SILICON LABS C8051F500DK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerC8051F500DK
                                                                                                Varenummer3386996
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 11 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 473,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 473,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SILICON LABS
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerC8051F500DK
                                                                                                Varenummer3386996
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameC8051F50x
                                                                                                Core Architecture8051
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberC8051F500, C8051F502
                                                                                                Kit ContentsTarget Board C8051F500, Quick-Start Guide, AC to DC Power Adapter, USB Debug Adapter, USB Cables
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                C8051F50x/1x automotive and industrial 8bit MCU development kit. A unique aspect of this development board is that it has two C8051F500 devices on a single board. This enables the designer to develop a fully functioning LIN 2.0 network with a single piece of hardware. Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility.

                                                                                                Innhold

                                                                                                C8051F500 target board, Quick starter guide, Silicon Labs' 8bit microcontroller software tools, Wall-mounted universal power supply, USB debug adapter, USB cable.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Silicon Family Name

                                                                                                C8051F50x

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Target Board C8051F500, Quick-Start Guide, AC to DC Power Adapter, USB Debug Adapter, USB Cables

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                8051

                                                                                                Silicon Core Number

                                                                                                C8051F500, C8051F502
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
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84732910
                                                                                                US ECCN:3A991.a.2
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
                                                                                                Vekt (kg):.03