2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity & Temperature Sensor ICs
                      Skriv ut side

                      SI7020-A10-GM1

                      HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6

                      SILICON LABS SI7020-A10-GM1
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentSILICON LABS
                      Produsentens varenummerSI7020-A10-GM1
                      Varenummer2422565
                      ProduktsortimentSi7020
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentSILICON LABS
                      Produsentens varenummerSI7020-A10-GM1
                      Varenummer2422565
                      ProduktsortimentSi7020
                      Teknisk datablad

                      Data Sheet

                      Humidity Range0% to 100% Relative Humidity
                      Humidity Accuracy± 3% RH
                      Temperature Accuracy± 0.3°C
                      RH Response Time18s
                      Temperature Response Time18s
                      Sensor Interface TypeI2C
                      Sensor Output TypeDigital
                      Sensor Case StyleDFN
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min1.9V
                      Supply Voltage Max3.6V
                      Product RangeSi7020

                      Alternativer for SI7020-A10-GM1

                      2 produkter funnet

                      Produktoversikt

                      The SI7020-A10-GM1 is an I²C integrating Humidity and Temperature Sensor with protective cover and an analogue-to-digital converter, signal processing, calibration data and an I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensor is factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensor is fully interchangeable with no recalibration or software changes required. This offers an accurate, low-power factory-calibrated digital solution ideal for measuring humidity, dew-point and temperature.

                      • Integrated on-chip heater
                      • Excellent long term stability
                      • Optional factory installed cover - low profile
                      • Protection during reflow
                      • Excludes liquids and particulates

                      Applikasjoner

                      HVAC, Communications & Networking, Consumer Electronics, Industrial

                      Tekniske spesifikasjoner

                      Humidity Range

                      0% to 100% Relative Humidity

                      Temperature Accuracy

                      ± 0.3°C

                      Temperature Response Time

                      18s

                      Sensor Output Type

                      Digital

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      3.6V

                      Humidity Accuracy

                      ± 3% RH

                      RH Response Time

                      18s

                      Sensor Interface Type

                      I2C

                      Sensor Case Style

                      DFN

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      1.9V

                      Product Range

                      Si7020

                      Teknisk dokumentasjon (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Philippines
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000025