2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Skriv ut side

                                                                                                SLSTK2001A

                                                                                                Development Board, EFM8 EFM8UB2 MCU, 20-Pin Expansion Header, 128x128 Pixel Memory LCD

                                                                                                SILICON LABS
                                                                                                SILICON LABS SLSTK2001A
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerSLSTK2001A
                                                                                                Varenummer2469343
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                SILICON LABS
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerSLSTK2001A
                                                                                                Varenummer2469343
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameEFM8 - Universal Bee
                                                                                                Core Architecture8051
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberEFM8UB20F64G
                                                                                                Kit ContentsDev Board EFM8UB20F64G, 1 x Mini & 1 x Micro USB Cable, 1 x CR2032 Battery, Getting Started Card
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                The SLSTK2001A is an EMIF and USB capable Universal Bee MCU Starter Kit that is an excellent starting point to evaluate and develop USB application. The SLSTK2001A starter kit can be used to evaluate EFM8UB2xxxxx set of devices. In addition to USB support this kit includes the EFM8UB20F64G-A-QFP48 MCU with EMIF support and operating up to 48MHz. The EFM8UB20F64G-A-QFP48 MCU includes 64kB of flash, 4352B of RAM.

                                                                                                Applikasjoner

                                                                                                Computers & Computer Peripherals, Wireless

                                                                                                Innhold

                                                                                                Integrated debugger, LCD display, Joystick, Pushbuttons, Tri-colour LED, Expansion header, 1 CR2032 coin cell battery and 1 mini USB cable.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Silicon Family Name

                                                                                                EFM8 - Universal Bee

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Dev Board EFM8UB20F64G, 1 x Mini & 1 x Micro USB Cable, 1 x CR2032 Battery, Getting Started Card

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                8051

                                                                                                Silicon Core Number

                                                                                                EFM8UB20F64G

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (4)

                                                                                                element14 Technical Page EN

                                                                                                Miscellaneous EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.5