2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Power Over Ethernet - POE
                                                                                                Skriv ut side

                                                                                                EVALAGSIL

                                                                                                Evaluation Kit, Ag5400, Ag5300, Ag9200, Ag9700, Power Over Ethernet (POE) Module

                                                                                                SILVERTEL
                                                                                                SILVERTEL EVALAGSIL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSILVERTEL
                                                                                                Produsentens varenummerEVALAGSIL
                                                                                                Varenummer4472745
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                5 På Lager
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
                                                                                                1+kr 1 623,000
                                                                                                5+kr 1 590,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 623,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SILVERTEL
                                                                                                ProdusentSILVERTEL
                                                                                                Produsentens varenummerEVALAGSIL
                                                                                                Varenummer4472745
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSilvertel
                                                                                                Silicon Core NumberAg5400, Ag5300, Ag9200, Ag9700
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypePower Over Ethernet (POE) Module
                                                                                                Kit ContentsEval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                EVALAGSIL is a high-efficiency SIL (Single-In-Line) footprint PD (Powered Device) module evaluation board. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. This board has been designed to assist with evaluating the use of Silvertel's SIL format modules in an application; as such it has been design to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE-enabled switch connected to J100, onto the system connected to J101. The EvalAgSil has the option to fit different bridge rectifier technologies. Supplied with the EvalAgSil are three bridge rectifier modules for evaluating the losses involved when using different rectifier technologies: bridge rectifier module (featuring 2x DF01S bridge rectifiers), Schottky bridge rectifier module (featuring 8x SS36 Schottky rectifier diodes) and ideal bridge rectifier module (featuring 2x FDMQ8205A MOSFET bridge rectifiers).

                                                                                                • Designed to be powered by any compliant IEEE802.3 PSE such as Silvertel’s Ag6120 PSE module

                                                                                                Innhold

                                                                                                EvalAgSil evaluation board, Bridge rectifier module, Schottky Bridge rectifier module, Ideal Bridge rectifier module.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Silvertel

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Core Number

                                                                                                Ag5400, Ag5300, Ag9200, Ag9700

                                                                                                Application Sub Type

                                                                                                Power Over Ethernet (POE) Module

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (27-Jun-2024)