2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyser Kits
                      Skriv ut side

                      SNYPER-LTE + (EU)

                      LTE 4G/3G/2G Cellular Signal & Network Analyser

                      SIRETTA SNYPER-LTE + (EU)
                      SIRETTA SNYPER-LTE + (EU)
                      SIRETTA SNYPER-LTE + (EU)
                      SIRETTA SNYPER-LTE + (EU)
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentSIRETTA
                      Produsentens varenummerSNYPER-LTE + (EU)
                      Varenummer3132263
                      ProduktsortimentSnyper LTE
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentSIRETTA
                      Produsentens varenummerSNYPER-LTE + (EU)
                      Varenummer3132263
                      ProduktsortimentSnyper LTE
                      Teknisk datablad

                      Data Sheet

                      Kit ContentsSignal & N/W Analyser, Power Supply, Blue & Silver Antennas, USB Cable, In Car Charger, Case, QSG
                      Product RangeSnyper LTE
                      SVHCNo SVHC (21-Jan-2025)

                      Alternativer for SNYPER-LTE + (EU)

                      1 produkt funnet

                      Produktoversikt

                      The SNYPER-LTE+ (EU) is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/GSM European networks. The SNYPER-LTE+ (EU) does not require a SIM in order to provide network survey results. It incorporates a number of important features and can perform four types of survey: 4G/LTE, 3G/UMTS, 2G/GSM and a combined 4G/3G/2G survey. The combined 4G/3G/2G survey will provide multiple results from each network operator, in one single survey. The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a "preferred" MNO can be evaluated against the other networks. The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys.

                      • No SIM required for operation
                      • Large easy to read LCD display
                      • Can save 1 survey at a time
                      • Logical menus and operation
                      • Long life rechargeable battery
                      • 0.5m USB Cable for charging and downloads to PC
                      • USB car charger included
                      • Rugged and durable construction
                      • Supplied in a robust carry case
                      • Multiple language support (English/French/German/Italian/Spanish)

                      Innhold

                      SNYPER-LTE+ (EU) analyser, Two omni-directional antennas, 0.5m USB charging/download cable.

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske spesifikasjoner

                      Kit Contents

                      Signal & N/W Analyser, Power Supply, Blue & Silver Antennas, USB Cable, In Car Charger, Case, QSG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Snyper LTE

                      Teknisk dokumentasjon (3)

                      User Manual EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Romania
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90308900
                      US ECCN:5A991.b.2
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
                      Vekt (kg):.8