2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Connectors
                                                                                                Skriv ut side

                                                                                                D38999/20ZD19PN

                                                                                                Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle

                                                                                                Date/Lot Code

                                                                                                SOURIAU-SUNBANK / EATON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SOURIAU-SUNBANK / EATON D38999/20ZD19PN
                                                                                                ProdusentSOURIAU-SUNBANK / EATON
                                                                                                Produsentens varenummerD38999/20ZD19PN
                                                                                                Varenummer2683150
                                                                                                ProduktsortimentD38999/20 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                12 På Lager
                                                                                                Levering om 5 virkedager(Direkte levering fra leverandøren)
                                                                                                Bestill før kl. 17.00
                                                                                                Antall
                                                                                                1+kr 1 184,170
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 184,17 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                SOURIAU-SUNBANK / EATON
                                                                                                ProdusentSOURIAU-SUNBANK / EATON
                                                                                                Produsentens varenummerD38999/20ZD19PN
                                                                                                Varenummer2683150
                                                                                                ProduktsortimentD38999/20 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Military SpecificationMIL-DTL-38999 Series III
                                                                                                Product RangeD38999/20 Series
                                                                                                Circular Connector Shell StyleWall Mount Receptacle
                                                                                                No. of Contacts19Contacts
                                                                                                Circular Contact TypeCrimp Pin
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement15-19
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingBlack Zinc Nickel
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold
                                                                                                Insert RotationN
                                                                                                Service ClassCorrosion Resistant, EMI
                                                                                                SVHCLead (17-Jan-2022)

                                                                                                Produktoversikt

                                                                                                The D38999/20ZD19PN from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 19 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

                                                                                                • Resistance to fluids, quick screw coupling with self locking mechanism
                                                                                                • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
                                                                                                • Insulation resistance of ≥ 5000Mohm (under 500VDC)
                                                                                                • 100% scoop proof offering polarising options by angular positioning of keys
                                                                                                • IP67 environmental protection
                                                                                                • Durability of 500 mating cycles
                                                                                                • Operating temperature range from -65°C to +200°C
                                                                                                • Salt spray exposure of 500hour
                                                                                                • Aluminium alloy body material with black zinc nickel plating
                                                                                                • Copper alloy crimp pin contacts with gold plating

                                                                                                Applikasjoner

                                                                                                Aerospace, Defence, Military, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Military Specification

                                                                                                MIL-DTL-38999 Series III

                                                                                                Circular Connector Shell Style

                                                                                                Wall Mount Receptacle

                                                                                                Circular Contact Type

                                                                                                Crimp Pin

                                                                                                Insert Arrangement

                                                                                                15-19

                                                                                                Connector Body Plating

                                                                                                Black Zinc Nickel

                                                                                                Contact Plating

                                                                                                Gold

                                                                                                Service Class

                                                                                                Corrosion Resistant, EMI

                                                                                                Product Range

                                                                                                D38999/20 Series

                                                                                                No. of Contacts

                                                                                                19Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Insert Rotation

                                                                                                N

                                                                                                SVHC

                                                                                                Lead (17-Jan-2022)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (17-Jan-2022)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.001