2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. USB Adapter Cables
                                                                                                Skriv ut side

                                                                                                ICUSB1284

                                                                                                Converter, USB-A to Centronics 36-Pin Plug, 12Mbps

                                                                                                STARTECH
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STARTECH ICUSB1284
                                                                                                STARTECH ICUSB1284
                                                                                                STARTECH ICUSB1284
                                                                                                STARTECH ICUSB1284
                                                                                                STARTECH ICUSB1284
                                                                                                ProdusentSTARTECH
                                                                                                Produsentens varenummerICUSB1284
                                                                                                Varenummer4339091
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 250,600
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 250,60 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STARTECH
                                                                                                ProdusentSTARTECH
                                                                                                Produsentens varenummerICUSB1284
                                                                                                Varenummer4339091
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Conversion TypeUSB to Parallel Printer
                                                                                                Convert FromUSB Type A
                                                                                                Convert ToCentronics 36-Pin Plug
                                                                                                Baud Rate-
                                                                                                Converter Connector TypeCentronics 36 Way Plug
                                                                                                Chip TypePL2305
                                                                                                Cable Length - Metric1.8m
                                                                                                Cable Length - Imperial6ft
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                ICUSB1284 6 ft USB to parallel printer adapter - M/M allows USB capable PCs to print to any standard parallel printer, converting a USB port into a Centronics (male) connector for direct connection to a parallel printer. The USB interface provides a much faster data transfer rate than standard parallel ports, thereby reducing the time spent waiting for a print job or data transfer to be sent. A portable, space-saving solution, the USB to Parallel Printer Adapter is self-powered and provides Plug and Play installation on Windows® based, USB-compliant computers. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

                                                                                                • USB powered no external power adapter required
                                                                                                • Supports Windows (incl. XP & up), Windows Server (2000 & up), Linux (2.6.X & up), macOS (10.6-13.0)
                                                                                                • Baud rates up to 12Mbps
                                                                                                • 1.8m cable length
                                                                                                • Black colour cable
                                                                                                • 2-year warranty and free lifetime technical support

                                                                                                Tekniske spesifikasjoner

                                                                                                Conversion Type

                                                                                                USB to Parallel Printer

                                                                                                Convert To

                                                                                                Centronics 36-Pin Plug

                                                                                                Converter Connector Type

                                                                                                Centronics 36 Way Plug

                                                                                                Cable Length - Metric

                                                                                                1.8m

                                                                                                Product Range

                                                                                                -

                                                                                                Convert From

                                                                                                USB Type A

                                                                                                Baud Rate

                                                                                                -

                                                                                                Chip Type

                                                                                                PL2305

                                                                                                Cable Length - Imperial

                                                                                                6ft

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85176200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.14