info icon

                                                                                                Rask, gratis levering
                                                                                                over 850 kr
                                                                                                Vårt største utvalg noensinne
                                                                                                Over 1 million produkter tilgjengelig på nett
                                                                                                GRATIS teknisk støtte
                                                                                                Eksklusivt for Farnell-kunder
                                                                                                1. Hjem
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Daughter Boards & Modules - ARM
                                                                                                Skriv ut side

                                                                                                B-CAMS-OMV

                                                                                                Adapter Board, Camera Module, MB1683, STM32 Discovery Kits and Evaluation Boards

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS B-CAMS-OMV
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerB-CAMS-OMV
                                                                                                Varenummer3648877
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                49 På Lager

                                                                                                51 Du kan reservere varen nå
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
                                                                                                1+kr 413,030
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 413,03 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerB-CAMS-OMV
                                                                                                Varenummer3648877
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithSTMicroelectronics STM32 Discovery Kits and Evaluation Boards
                                                                                                Kit ContentsCamera module Adapter Board, Camera Module Mounted on MB1683, Flexible Flat cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                B-CAMS-OMV camera module bundle provides extension connectors for the MB1379 STMicroelectronics camera module daughterboard or third-party modules like OpenMV and Waveshare modules. It can be used with the STM32 boards featuring a 1 × 30 pin ZIF connector for the connection of multiple cameras to implement computer vision on STM32 microcontrollers easily. The camera module bundle is compatible with all STM32 Discovery kits and evaluation boards featuring a ZIF connector, such as the STM32H747I-DISCO and 32L4R9IDISCOVERY Discovery kits.

                                                                                                • MB1379 based on the OV5640 image sensor offering a 5Mp resolution with 8-bit colour

                                                                                                Innhold

                                                                                                Camera module adapter board (MB1683), STMicroelectronics camera module (MB1379), Flexible flat cable (FFC).

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Camera module Adapter Board, Camera Module Mounted on MB1683, Flexible Flat cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                STMicroelectronics STM32 Discovery Kits and Evaluation Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
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
                                                                                                Vekt (kg):.048081