Trenger du mer?
Antall | |
---|---|
1+ | kr 587,190 |
Produktinformasjon
Produktoversikt
P-NUCLEO-53L4A2 is a VL53L4CX STM32 Nucleo pack with X-NUCLEO-53L4A2 expansion board and NUCLEO-F401RE development board. It is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CX Time-of-Flight sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under the ambient light. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80 cm and dynamic smudge compensation for targets below 80cm. Like all Time-of-Flight sensors based on ST FlightSense technology, the VL53L4CX records an absolute distance measurement regardless of the target colour and reflectance.
- VL53L4CX time-of-flight sensor with extended range measurement expansion board (X-NUCLEO-53L4A2)
- NUCLEO-F401RE development board
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Two different cover glasses to protect the sensor from the dust
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Innhold
X-NUCLEO-53L4A2 expansion board, NUCLEO-F401RE development board.
Tekniske spesifikasjoner
Evaluation Kit
Time-of-Flight High-Accuracy Proximity Sensor
No SVHC (21-Jan-2025)
NUCLEO-F401RE, VL53L4CX
Expansion Board X-NUCLEO-53L4A2, Development Board NUCLEO-F401RE
Teknisk dokumentasjon (1)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Italy
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar