2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Skriv ut side

                                                                                                STEVAL-L6983IV1

                                                                                                Evaluation Board, L6983I, Synchronous Iso-Buck Converter

                                                                                                STMICROELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STMICROELECTRONICS STEVAL-L6983IV1
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerSTEVAL-L6983IV1
                                                                                                Varenummer4698394
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager
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
                                                                                                1+kr 406,680
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 406,68 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerSTEVAL-L6983IV1
                                                                                                Varenummer4698394
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberL6983I
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypeSynchronous Iso-Buck Converter
                                                                                                Kit ContentsEvaluation Board L6983I
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                STEVAL-L6983IV1 is a synchronous iso-buck converter evaluation board based on L6983I designed for isolated applications. The primary output voltage can be accurately adjusted, whereas isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5A (even during soft-start) allows a proper energy transfer to secondary side as well as enables a tracked soft-start of secondary output. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust. The switching frequency can be programmed in 200kHz - 1MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. The typ shutdown current is 2µA when disabled. As soon as EN pin is pulled-up device is enabled, internal 1.3ms soft start takes place.

                                                                                                • Designed for iso-buck topology
                                                                                                • Input voltage range 4 to 38V and up to 10W deliverable power (depending on application conditions)
                                                                                                • Isolated output voltage unregulated
                                                                                                • Optional post regulation (not mounted, layout foreseen at the bottom)
                                                                                                • Embeds the transformer
                                                                                                • Regulation at the primary side, no optocoupler required
                                                                                                • 200kHz to 1MHz programmable switching frequency
                                                                                                • Suitable for external synchronization
                                                                                                • Power-good signal available and input EMI filter embedded
                                                                                                • Selectable spread spectrum function for improved EMC performance

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Kit Contents

                                                                                                Evaluation Board L6983I

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                L6983I

                                                                                                Application Sub Type

                                                                                                Synchronous Iso-Buck Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001