2. Passive Components
                                                                                                3. Filters
                                                                                                4. Integrated Passive Filters
                                                                                                Skriv ut side

                                                                                                USBUF01W6

                                                                                                EMI Filter, 2-Channel, USB Upstream Terminator, ESD Protection, SOT-323-6

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STMICROELECTRONICS USBUF01W6
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerUSBUF01W6
                                                                                                Varenummer2341662
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                727 På Lager
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
                                                                                                5+kr 3,600
                                                                                                10+kr 2,530
                                                                                                100+kr 2,200
                                                                                                500+kr 2,070
                                                                                                1000+kr 1,920
                                                                                                Pris for:Each (Supplied on Cut Tape)
                                                                                                Minst: 5
                                                                                                Flere: 5
                                                                                                kr 18,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerUSBUF01W6
                                                                                                Varenummer2341662
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
                                                                                                No. of Data Lines2 Data Lines
                                                                                                Filter CircuitRC Pi Filter
                                                                                                Filter Case StyleSOT323
                                                                                                No. of Pins6Pins
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The USBUF01W6 is an EMI Filter and Line Termination for USB upstream ports. The low-pass EMI analogue filter specification requires upstream ports to be terminated with pull-up resistors from the D+ and D- lines to Vbus. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. The filter provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standards.

                                                                                                • Integrated Rt series termination and Ct bypassing capacitors
                                                                                                • EMI/RFI noise suppression
                                                                                                • Required line termination for USB upstream ports
                                                                                                • High flexibility in the design of high density boards

                                                                                                Applikasjoner

                                                                                                Communications & Networking, Computers & Computer Peripherals, Consumer Electronics

                                                                                                Advarsler

                                                                                                ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                EMI Filter Type

                                                                                                USB Upstream and Terminator EMI Filter with ESD

                                                                                                Filter Circuit

                                                                                                RC Pi Filter

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Data Lines

                                                                                                2 Data Lines

                                                                                                Filter Case Style

                                                                                                SOT323

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85363010
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
                                                                                                Vekt (kg):.0001