2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Skriv ut side

                      626034-2

                      Ring Tongue Terminal, 1/4", 13 AWG, 2.5 mm², AMPLIVAR

                      Date/Lot Code

                      TE CONNECTIVITY 626034-2
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTE CONNECTIVITY
                      Produsentens varenummer626034-2
                      Varenummer1822103
                      ProduktsortimentAMPLIVAR
                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTE CONNECTIVITY
                      Produsentens varenummer626034-2
                      Varenummer1822103
                      ProduktsortimentAMPLIVAR
                      Stud Size - Metric-
                      Stud Size - Imperial1/4"
                      Wire Size AWG Max13AWG
                      Conductor Area CSA2.5mm²
                      Product RangeAMPLIVAR
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      SVHCNo SVHC (17-Dec-2015)

                      Produktoversikt

                      The AMPLIVAR series Ring Tongue Terminal and Splice specially designed for copper (Cu) and aluminium (Al) magnet wire. Terminals are insulation displacing, so, magnet wires do not require a separate prestripping operation. Unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength. Various splices are offered, along with ring tongue and FASTON quick-connect terminals. As many as three magnet wires can be terminated simultaneously in one barrel. In addition, Cu or Al magnet wire or a combination of both, can be terminated. When required, magnet wire can be combined with prestripped standard solid or stranded lead wires. To meet your specific needs, AMPLIVAR splices are available in 5, 7 and 9 serration versions as well as miniature and subminiature designs for terminations in the 400 to 1600 CMA range.

                      • Up to three magnet wires plus a lead wire in the same crimp
                      • Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
                      • Excellent tensile strength and vibration resistant

                      Applikasjoner

                      Consumer Electronics, Maintenance & Repair, Motor Drive & Control, Metering, Computers & Computer Peripherals

                      Tekniske spesifikasjoner

                      Stud Size - Metric

                      -

                      Wire Size AWG Max

                      13AWG

                      Product Range

                      AMPLIVAR

                      Insulator Material

                      Uninsulated

                      Stud Size - Imperial

                      1/4"

                      Conductor Area CSA

                      2.5mm²

                      Insulator Colour

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Teknisk dokumentasjon (2)

                      3D Product Image EN

                      Drawing EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Brazil
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.036287