Antall | |
---|---|
450+ | kr 439,700 |
Produktinformasjon
Produktoversikt
HCE0611ARH8P5 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 600 to 1100mbar(a) operating pressure, 3bar proof pressure, 5bar burst pressure
- Absolute pressure mode
- Barometric calibration
- SMD, 1 port housing
- Straight porting, prime grade
Merknader
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Tekniske spesifikasjoner
Absolute
1100mbar
5.5VDC
8Pins
± 1%
Surface Mount
Dry Air, Dry Gas
85°C
-
600mbar
4.5VDC
SMD
Ratiometric Analogue, Digital
Single Radial Barbless
0.5-4.5V, SPI
-25°C
HCE Series
Lead (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Germany
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar