2. Test & Measurement
                      3. Test Equipment Services, Warranties & Training
                      4. Test Equipment Warranties
                      Skriv ut side

                      TDP1500 G5

                      Test Equipment Warranty, Complete Gold Care Plan, 5 Years

                      TEKTRONIX TDP1500 G5
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEKTRONIX
                      Produsentens varenummerTDP1500 G5
                      Varenummer4398424
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Digital levering
                      Tilgjengelig for nedlasting i løpet av 2 til 3 virkedager
                      Se tidsrammer
                      Antall
                      1+kr 33 930,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 33 930,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentTEKTRONIX
                      Produsentens varenummerTDP1500 G5
                      Varenummer4398424
                      Teknisk datablad

                      Data Sheet

                      Warranty TypeComplete Gold Care Plan
                      Warranty Extension5 Years
                      For Use WithTektronix TDP1500 1.5GHz Differential Probes
                      FeaturesAccess to a Loaner Product During Repair or Advance Exchange To Reduce Downtime, ESD/EOS
                      Product Range-
                      SVHCTo Be Advised

                      Produktoversikt

                      TDP1500 G5 is a 5 year Gold Care service plan - premium care for TDP1500 1.5GHz differential probes. During repair periods, Gold Care customers are entitled to a free loaner unit that is of equal or higher performance as product being repaired. To minimize downtime, loaner units are shipped within 48hrs of initiation of service. The Gold Care Plan provides a seamless ownership experience without incurring additional service-related costs over the plan coverage period. Repair costs for ESD and EOS events are handled free of charge. To further reduce downtime, Gold Care instruments are placed at the front of the queue once they reach our service centre. Products are returned in like-new condition. When necessary, a factory certified calibration is included at no additional charge. Online tools are provided for added visibility as your instruments progress through the service process.

                      • 5 year protection plan (G5)
                      • Extension of standard product warranty
                      • Protection from manufacturer defects

                      Tekniske spesifikasjoner

                      Warranty Type

                      Complete Gold Care Plan

                      For Use With

                      Tektronix TDP1500 1.5GHz Differential Probes

                      Product Range

                      -

                      Warranty Extension

                      5 Years

                      Features

                      Access to a Loaner Product During Repair or Advance Exchange To Reduce Downtime, ESD/EOS
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
                      United States
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:49070090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ikke relevant
                      RoHS-samsvar angående ftalater:Ikke relevant
                      SVHC:To Be Advised
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.00001