2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Skriv ut side

                                                                                                THDP0200

                                                                                                Oscilloscope Probe, High-Voltage Differential Probe, 200 MHz, 1 kV, 50:1, 500:1

                                                                                                TEKTRONIX
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEKTRONIX THDP0200
                                                                                                ProdusentTEKTRONIX
                                                                                                Produsentens varenummerTHDP0200
                                                                                                Varenummer2072157
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                8 På Lager
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
                                                                                                1+kr 36 855,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 36 855,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                TEKTRONIX
                                                                                                ProdusentTEKTRONIX
                                                                                                Produsentens varenummerTHDP0200
                                                                                                Varenummer2072157
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                Bandwidth200MHz
                                                                                                Input Voltage Max1kV
                                                                                                Test Probe Attenuation50:1, 500:1
                                                                                                For Use WithAll Makes & Models of Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                THDP0200 is a 50/500X high-voltage differential probe. It offers a broad portfolio of high-voltage probing solutions that enable users to safely and accurately make floating measurements. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. Applications includes floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.

                                                                                                • Over range Indicator
                                                                                                • Safety certified
                                                                                                • Switchable attenuation
                                                                                                • Switchable bandwidth limit

                                                                                                Innhold

                                                                                                High-voltage differential probe, 2 x hook clips, 2 x pincer clips, 2 x alligator clips, 2 x extension cables, 2 x test leads, 1 x high voltage differential browser, 1 x probe holder.

                                                                                                Merknader

                                                                                                Exclusive 15% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines

                                                                                                Tekniske spesifikasjoner

                                                                                                Oscilloscope Probe Function

                                                                                                High-Voltage Differential Probe

                                                                                                Input Voltage Max

                                                                                                1kV

                                                                                                For Use With

                                                                                                All Makes & Models of Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Bandwidth

                                                                                                200MHz

                                                                                                Test Probe Attenuation

                                                                                                50:1, 500:1

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (4)

                                                                                                Enhanced Product Overview EN

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Alternativer for THDP0200

                                                                                                2 produkter funnet

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.114929