2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Skriv ut side

                                                                                                TPP1000

                                                                                                Oscilloscope Probe, Passive, 1 GHz, 300 V, 10:1

                                                                                                TEKTRONIX
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEKTRONIX TPP1000
                                                                                                ProdusentTEKTRONIX
                                                                                                Produsentens varenummerTPP1000
                                                                                                Varenummer1856713
                                                                                                Se alle tekniske dokumenter
                                                                                                5 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                .
                                                                                                .
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 14 157,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 14 157,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                TEKTRONIX
                                                                                                ProdusentTEKTRONIX
                                                                                                Produsentens varenummerTPP1000
                                                                                                Varenummer1856713
                                                                                                Oscilloscope Probe FunctionPassive
                                                                                                Bandwidth1GHz
                                                                                                Input Voltage Max300V
                                                                                                Test Probe Attenuation10:1
                                                                                                For Use WithTektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                TPP1000 is a passive voltage probe designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B-series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Integrated oscilloscope and probe measurement system provides intelligent communication that automatically scales and adjusts units on the oscilloscope display to match the probe attenuation.

                                                                                                • Rigid tip for secure device-under-test connectivity
                                                                                                • Replaceable probe tip cartridges
                                                                                                • Large accessory set for versatile connectivity
                                                                                                • Lesser than 4pF input capacitance

                                                                                                Merknader

                                                                                                Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.

                                                                                                Tekniske spesifikasjoner

                                                                                                Oscilloscope Probe Function

                                                                                                Passive

                                                                                                Input Voltage Max

                                                                                                300V

                                                                                                For Use With

                                                                                                Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Bandwidth

                                                                                                1GHz

                                                                                                Test Probe Attenuation

                                                                                                10:1

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Manufacturer Product Page EN

                                                                                                One Page Summary EN

                                                                                                Enhanced Product Overview EN

                                                                                                Alternativer for TPP1000

                                                                                                4 produkter funnet

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.38