2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Current Regulators
                      Skriv ut side

                      LM134H/NOPB

                      Current Regulator, Programmable 1μA to 10mA Output, 40V Supply, 400mW, Metal Can-3

                      TEXAS INSTRUMENTS LM134H/NOPB
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerLM134H/NOPB
                      Varenummer2383109
                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerLM134H/NOPB
                      Varenummer2383109
                      IC Case / PackageMetal Can
                      No. of Pins3 Pin
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)
                      Current Regulator Case StyleMetal Can
                      Forward Current If-
                      Forward Current If(AV)-
                      Forward Voltage40V
                      Power Dissipation Pd400mW

                      Alternativer for LM134H/NOPB

                      1 produkt funnet

                      Produktoversikt

                      The LM134H/NOPB is a 3-terminal Adjustable Current Source features 10,000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1 to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM134H/NOPB is true floating current sources with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. The sense voltage used to establish operating current in the LM134H/NOPB is 64mV at 25°C and is directly proportional to absolute temperature (°K). The simplest one external resistor connection, then, generates a current with ≈+0.33%/°C temperature dependence. Zero drift operation can be obtained by adding one extra resistor and a diode.

                      • Operates from 1 to 40V
                      • 0.02%/V Current regulation
                      • Programmable from 1µA to 10mA
                      • True 2-terminal operation
                      • Available as fully specified temperature sensor
                      • ±3% Initial accuracy
                      • Green product and no Sb/Br

                      Applikasjoner

                      Power Management

                      Tekniske spesifikasjoner

                      IC Case / Package

                      Metal Can

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Forward Current If

                      -

                      Forward Voltage

                      40V

                      No. of Pins

                      3 Pin

                      MSL

                      MSL 1 - Unlimited

                      Current Regulator Case Style

                      Metal Can

                      Forward Current If(AV)

                      -

                      Power Dissipation Pd

                      400mW

                      Teknisk dokumentasjon (1)

                      Product Change Notice EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Philippines
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000349