2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Skriv ut side

                                                                                                LANDUNGSBRUECKE

                                                                                                Evaluation Board, MK20 MCU, Interface Board for Stepper Motor Driver Evaluation Boards

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TRINAMIC / ANALOG DEVICES LANDUNGSBRUECKE
                                                                                                ProdusentTRINAMIC / ANALOG DEVICES
                                                                                                Produsentens varenummerLANDUNGSBRUECKE
                                                                                                Varenummer2822152
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                7 På Lager

                                                                                                5 Du kan reservere varen nå
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
                                                                                                1+kr 685,120
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 685,12 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                ProdusentTRINAMIC / ANALOG DEVICES
                                                                                                Produsentens varenummerLANDUNGSBRUECKE
                                                                                                Varenummer2822152
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Application Sub TypeMotor Control
                                                                                                Silicon ManufacturerNXP
                                                                                                Kit Application TypePower Management
                                                                                                Silicon Core NumberMK20DX256VLL10
                                                                                                Kit ContentsEvaluation Board MK20DX256VLL10
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                Landungsbruecke is an evaluation platform which serves as a connection bridge between your desktop computer and ADI Trinamic’s Chip solutions. Just connect the desired board combination and start to discover ADI Trinamic’s unique features. The heart of the ADI Trinamic Evalsystem is the Landungsbruecke featuring a Cortex M4 microcontroller running a unified open-source firmware to connect to all of ADI Trinamic's evaluation boards.

                                                                                                • Provides easy connection between ADI Trinamic chip evaluation boards and a PC
                                                                                                • Versatile and developer-friendly evaluation tool to explore ADI Trinamic chips' capabilities

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Application Sub Type

                                                                                                Motor Control

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board MK20DX256VLL10

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Core Number

                                                                                                MK20DX256VLL10
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
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
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
                                                                                                Vekt (kg):.087997