2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Skriv ut side

                                                                                                TMC7300-EVAL-KIT

                                                                                                EVAL BOARD KIT, DC MOTOR DRIVER

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TRINAMIC / ANALOG DEVICES TMC7300-EVAL-KIT
                                                                                                ProdusentTRINAMIC / ANALOG DEVICES
                                                                                                Produsentens varenummerTMC7300-EVAL-KIT
                                                                                                Varenummer3295683
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                1+kr 1 154,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 154,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                ProdusentTRINAMIC / ANALOG DEVICES
                                                                                                Produsentens varenummerTMC7300-EVAL-KIT
                                                                                                Varenummer3295683
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Application Sub TypeDC Motor
                                                                                                Silicon ManufacturerTrinamic
                                                                                                Kit Application TypeMotor Driver
                                                                                                Silicon Core NumberTMC7300-LA
                                                                                                Kit ContentsDriver Board TMC7300-EVAL, Landungsbrücke MCU Board, Eselsbrücke Bridge Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                Set of one MCU board Landungsbrücke, a Eselsbrücke bridge board and one TMC7300-EVAL driver board. It allows for a quick and simple start within only minutes to make motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC7300 are accessible with probes on the bridge board. TMC7300-EVAL can be used with or without the Landungsbrücke MCU board. Comprehensive sample code can be found in Trinamics Technology Access Package TTAP. This graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behaviour visualized in graphs and logs and stores data. All settings can simply be exported for your own firmware project.

                                                                                                Innhold

                                                                                                TMC7300-EVAL driver board , Landungsbrücke MCU board, Eselsbrücke bridge board.

                                                                                                Tekniske spesifikasjoner

                                                                                                Application Sub Type

                                                                                                DC Motor

                                                                                                Kit Application Type

                                                                                                Motor Driver

                                                                                                Kit Contents

                                                                                                Driver Board TMC7300-EVAL, Landungsbrücke MCU Board, Eselsbrücke Bridge Board

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Manufacturer

                                                                                                Trinamic

                                                                                                Silicon Core Number

                                                                                                TMC7300-LA

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
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
                                                                                                Vekt (kg):.04