Antall | |
---|---|
40+ | kr 299,430 |
Produktinformasjon
Produktoversikt
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Tekniske spesifikasjoner
Metallized PP
7µF
AC Filter
480V
GRADE III (Test Condition B)
52.5mm
245A
0.0055ohm
57.5mm
50mm
-
-40°C
-
Radial Box - 2 Pin
± 10%
Through Hole
1kV
PC Pin
35V/µs
18A
-
35mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Portugal
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar