2. Semiconductors - Discretes
                                                                                                3. Diode Modules
                                                                                                Skriv ut side

                                                                                                VS-T70HFL20S02

                                                                                                Diode Module, 200 V, 70 A, 1.73 V, Single, D-55, 2 Pins

                                                                                                Date/Lot Code

                                                                                                VISHAY
                                                                                                VISHAY VS-T70HFL20S02
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentVISHAY
                                                                                                Produsentens varenummerVS-T70HFL20S02
                                                                                                Varenummer2889286
                                                                                                ProduktsortimentVS-T70HFL
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                VISHAY
                                                                                                ProdusentVISHAY
                                                                                                Produsentens varenummerVS-T70HFL20S02
                                                                                                Varenummer2889286
                                                                                                ProduktsortimentVS-T70HFL
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage200V
                                                                                                Average Forward Current70A
                                                                                                Forward Voltage Max1.73V
                                                                                                Diode Module ConfigurationSingle
                                                                                                Diode Case StyleD-55
                                                                                                No. of Pins2Pins
                                                                                                Operating Temperature Max125°C
                                                                                                Forward Surge Current870A
                                                                                                Diode MountingPanel
                                                                                                Product RangeVS-T70HFL
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                200V

                                                                                                Forward Voltage Max

                                                                                                1.73V

                                                                                                Diode Case Style

                                                                                                D-55

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Diode Mounting

                                                                                                Panel

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Average Forward Current

                                                                                                70A

                                                                                                Diode Module Configuration

                                                                                                Single

                                                                                                No. of Pins

                                                                                                2Pins

                                                                                                Forward Surge Current

                                                                                                870A

                                                                                                Product Range

                                                                                                VS-T70HFL

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                India
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85411000
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
                                                                                                Vekt (kg):.045
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code